Parametric Equivalent

EFPLS1DJ224E012LH | |
|---|---|
DigiKey Part Number | 283-EFPLS1DJ224E012LH-ND |
Manufacturer | |
Manufacturer Product Number | EFPLS1DJ224E012LH |
Description | CAP FILM 0.22UF 5% 1300VDC RAD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 1300V (1.3kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1300V (1.3kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 18 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.654" L x 0.433" W (42.00mm x 11.00mm) | |
Height - Seated (Max) | 0.906" (23.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | High Frequency, Switching; High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 588 | £2.01483 | £1,184.72 |
| Unit Price without VAT: | £2.01483 |
|---|---|
| Unit Price with VAT: | £2.41780 |


