
EFPLS1DJ224C102LH | |
|---|---|
DigiKey Part Number | 283-EFPLS1DJ224C102LH-ND |
Manufacturer | |
Manufacturer Product Number | EFPLS1DJ224C102LH |
Description | CAP FILM 0.22UF 5% 1300VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 1300V (1.3kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 9.5 mOhms |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.024" L x 0.571" W (26.00mm x 14.50mm) |
Capacitance | Height - Seated (Max) 1.181" (30.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - DC 1300V (1.3kV) | Lead Spacing 0.886" (22.50mm) |
Dielectric Material | Applications High Frequency, Switching; High Pulse, DV/DT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 756 | £1.80860 | £1,367.30 |
| Unit Price without VAT: | £1.80860 |
|---|---|
| Unit Price with VAT: | £2.17032 |

