
EFPLS1DJ105E132LH | |
|---|---|
DigiKey Part Number | 283-EFPLS1DJ105E132LH-ND |
Manufacturer | |
Manufacturer Product Number | EFPLS1DJ105E132LH |
Description | CAP FILM 1.0UF 5% 1300VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 1300V (1.3kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 8 mOhms |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.654" L x 0.787" W (42.00mm x 20.00mm) |
Capacitance | Height - Seated (Max) 1.614" (41.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - DC 1300V (1.3kV) | Lead Spacing 1.476" (37.50mm) |
Dielectric Material | Applications High Frequency, Switching; High Pulse, DV/DT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.71000 | £7.71 |
| 10 | £5.84900 | £58.49 |
| 50 | £5.10800 | £255.40 |
| 105 | £4.86390 | £510.71 |
| 525 | £4.48057 | £2,352.30 |
| 1,050 | £4.36178 | £4,579.87 |
| Unit Price without VAT: | £7.71000 |
|---|---|
| Unit Price with VAT: | £9.25200 |

