Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EFPLS1AJ824E132LH | |
|---|---|
DigiKey Part Number | 283-EFPLS1AJ824E132LH-ND |
Manufacturer | |
Manufacturer Product Number | EFPLS1AJ824E132LH |
Description | CAP FILM 0.82UF 5% 1000VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.82 µF Film Capacitor 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 9 mOhms |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.654" L x 0.787" W (42.00mm x 20.00mm) |
Capacitance | Height - Seated (Max) 1.614" (41.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - DC 1000V (1kV) | Lead Spacing 1.476" (37.50mm) |
Dielectric Material | Applications High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EFPLS1DJ824E132LH | Eaton - Electronics Division | 0 | 283-EFPLS1DJ824E132LH-ND | £5.12819 | Parametric Equivalent |
| R73QW3820SE30J | KEMET | 0 | 399-R73QW3820SE30J-ND | £4.23135 | Parametric Equivalent |
| R76QW38205030J | KEMET | 0 | 399-R76QW38205030J-ND | £2.93524 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 315 | £5.12819 | £1,615.38 |
| Unit Price without VAT: | £5.12819 |
|---|---|
| Unit Price with VAT: | £6.15383 |




