Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EFPLS1AJ563C022LH | |
|---|---|
DigiKey Part Number | 283-EFPLS1AJ563C022LH-ND |
Manufacturer | |
Manufacturer Product Number | EFPLS1AJ563C022LH |
Description | CAP FILM 0.056UF 5% 1000VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF Film Capacitor 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 14.5 mOhms |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.024" L x 0.276" W (26.00mm x 7.00mm) |
Capacitance | Height - Seated (Max) 0.669" (17.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - DC 1000V (1kV) | Lead Spacing 0.886" (22.50mm) |
Dielectric Material | Applications High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EFPLS1DJ563C022LH | Eaton - Electronics Division | 0 | 283-EFPLS1DJ563C022LH-ND | £0.59981 | Parametric Equivalent |
| MKP385356125JI02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385356125JI02W0-ND | £0.64378 | Parametric Equivalent |
| MKP385356125JIM2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385356125JIM2T0-ND | £0.65370 | Parametric Equivalent |
| MKP385356125JIP2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385356125JIP2T0-ND | £0.65370 | Parametric Equivalent |
| PHE450RD5560JR06L2 | KEMET | 0 | 399-PHE450RD5560JR06L2-ND | £0.83161 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,640 | £0.59981 | £1,583.50 |
| Unit Price without VAT: | £0.59981 |
|---|---|
| Unit Price with VAT: | £0.71977 |




