Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EFPLS1AJ273C012LH | |
|---|---|
DigiKey Part Number | 283-EFPLS1AJ273C012LH-ND |
Manufacturer | |
Manufacturer Product Number | EFPLS1AJ273C012LH |
Description | CAP FILM 0.027UF 5% 1000VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF Film Capacitor 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 24 mOhms |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.024" L x 0.236" W (26.00mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.630" (16.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - DC 1000V (1kV) | Lead Spacing 0.886" (22.50mm) |
Dielectric Material | Applications High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EFPLS1DJ273C012LH | Eaton - Electronics Division | 0 | 283-EFPLS1DJ273C012LH-ND | £0.56547 | Parametric Equivalent |
| F462DB273J1K6L | KEMET | 0 | 399-F462DB273J1K6LTR-ND | £0.33782 | Parametric Equivalent |
| F462DB273J1K6R | KEMET | 0 | 399-F462DB273J1K6RTB-ND | £0.34797 | Parametric Equivalent |
| F462DB273J1K6Z | KEMET | 0 | 399-F462DB273J1K6Z-ND | £0.32073 | Parametric Equivalent |
| MKP385327160JI02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385327160JI02W0-ND | £0.62143 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,060 | £0.56547 | £1,730.34 |
| Unit Price without VAT: | £0.56547 |
|---|---|
| Unit Price with VAT: | £0.67856 |




