Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EFPLS1AJ225E162LH | |
|---|---|
DigiKey Part Number | 283-EFPLS1AJ225E162LH-ND |
Manufacturer | |
Manufacturer Product Number | EFPLS1AJ225E162LH |
Description | CAP FILM 2.2UF 5% 1000VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 4 mOhms |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.654" L x 1.181" W (42.00mm x 30.00mm) |
Capacitance | Height - Seated (Max) 1.811" (46.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - DC 1000V (1kV) | Lead Spacing 1.476" (37.50mm) |
Dielectric Material | Applications High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F462RU225J1L2Z | KEMET | 0 | 399-F462RU225J1L2Z-ND | £7.12299 | Parametric Equivalent |
| F462RU225J1L2ZLH0J | KEMET | 0 | 399-F462RU225J1L2ZLH0J-ND | £7.12299 | Parametric Equivalent |
| MKP385522125JPI2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385522125JPI2T0-ND | £9.60079 | Parametric Equivalent |
| MKP385522125JPI4T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385522125JPI4T0-ND | £10.48921 | Parametric Equivalent |
| MKP385522125JPI5T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385522125JPI5T0-ND | £10.48921 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 210 | £8.53933 | £1,793.26 |
| Unit Price without VAT: | £8.53933 |
|---|---|
| Unit Price with VAT: | £10.24720 |




