EFPLS1AJ224D042LH is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: £3.00161
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £1.75750
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £1.78277
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,707
Unit Price: £2.32000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £1.03344
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £1.35367
Datasheet

Parametric Equivalent


KEMET
In Stock: 693
Unit Price: £2.18000
Datasheet
0.22 µF Film Capacitor 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFPLS1AJ224D042LH

DigiKey Part Number
283-EFPLS1AJ224D042LH-ND
Manufacturer
Manufacturer Product Number
EFPLS1AJ224D042LH
Description
CAP FILM 0.22UF 5% 1000VDC RAD
Customer Reference
Detailed Description
0.22 µF Film Capacitor 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Capacitance
Tolerance
±5%
Voltage Rating - AC
-
Voltage Rating - DC
1000V (1kV)
Dielectric Material
ESR (Equivalent Series Resistance)
14 mOhms
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.260" L x 0.512" W (32.00mm x 13.00mm)
Height - Seated (Max)
0.898" (22.80mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
High Frequency, Switching; High Pulse, DV/DT
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes