EFPLS1AJ183B012LH is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.19242
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.18575
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.19736
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.20366
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.19445
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £0.28704
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £0.26601
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £0.26003
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £0.26003
Datasheet
0.018 µF Film Capacitor 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFPLS1AJ183B012LH

DigiKey Part Number
283-EFPLS1AJ183B012LH-ND
Manufacturer
Manufacturer Product Number
EFPLS1AJ183B012LH
Description
CAP FILM 0.018UF 5% 1000VDC RAD
Customer Reference
Detailed Description
0.018 µF Film Capacitor 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Capacitance
Tolerance
±5%
Voltage Rating - AC
-
Voltage Rating - DC
1000V (1kV)
Dielectric Material
ESR (Equivalent Series Resistance)
35 mOhms
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Height - Seated (Max)
0.453" (11.50mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
High Frequency, Switching; High Pulse, DV/DT
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes