Parametric Equivalent
Parametric Equivalent

EFPLS1AJ124D022LH | |
|---|---|
DigiKey Part Number | 283-EFPLS1AJ124D022LH-ND |
Manufacturer | |
Manufacturer Product Number | EFPLS1AJ124D022LH |
Description | CAP FILM 0.12UF 5% 1000VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF Film Capacitor 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 22 mOhms |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.260" L x 0.354" W (32.00mm x 9.00mm) |
Capacitance | Height - Seated (Max) 0.740" (18.80mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - DC 1000V (1kV) | Lead Spacing 1.083" (27.50mm) |
Dielectric Material | Applications High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EFPLS1DJ124D022LH | Eaton - Electronics Division | 0 | 283-EFPLS1DJ124D022LH-ND | £1.03136 | Parametric Equivalent |
| F462FB124J1L2Z | KEMET | 0 | 399-F462FB124J1L2Z-ND | £1.31627 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,700 | £1.03136 | £1,753.31 |
| Unit Price without VAT: | £1.03136 |
|---|---|
| Unit Price with VAT: | £1.23763 |



