
EFPLA63J474D042LH | |
|---|---|
DigiKey Part Number | 283-EFPLA63J474D042LH-ND |
Manufacturer | |
Manufacturer Product Number | EFPLA63J474D042LH |
Description | CAP FILM 0.47UF 5% 630VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.260" L x 0.512" W (32.00mm x 13.00mm) |
Part Status Active | Height - Seated (Max) 0.898" (22.80mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 630V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 14 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.90000 | £3.90 |
| 10 | £2.81900 | £28.19 |
| 50 | £2.38900 | £119.45 |
| 230 | £2.12670 | £489.14 |
| 690 | £1.99655 | £1,377.62 |
| 1,150 | £1.94840 | £2,240.66 |
| 2,530 | £1.88636 | £4,772.49 |
| Unit Price without VAT: | £3.90000 |
|---|---|
| Unit Price with VAT: | £4.68000 |

