EFPLA63J223B012LH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 3,743
Unit Price: £0.56000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.17486
Datasheet

Parametric Equivalent


KEMET
In Stock: 2,337
Unit Price: £0.85000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.25981
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.34354
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.32166
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.29353
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.28056
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.33054
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,113
Unit Price: £0.83000
Datasheet
0.022 µF Film Capacitor 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFPLA63J223B012LH

DigiKey Part Number
283-EFPLA63J223B012LH-ND
Manufacturer
Manufacturer Product Number
EFPLA63J223B012LH
Description
CAP FILM 0.022UF 5% 630VDC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.022 µF Film Capacitor 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
-
Voltage Rating - DC
630V
Dielectric Material
ESR (Equivalent Series Resistance)
30 mOhms
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Height - Seated (Max)
0.453" (11.50mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
5,270£0.43383£2,286.28
Unit Price without VAT:£0.43383
Unit Price with VAT:£0.52060