Parametric Equivalent
Parametric Equivalent

EFPLA63J184C032LH | |
|---|---|
DigiKey Part Number | 283-EFPLA63J184C032LH-ND |
Manufacturer | |
Manufacturer Product Number | EFPLA63J184C032LH |
Description | CAP FILM 0.18UF 5% 630VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.18 µF Film Capacitor 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.024" L x 0.335" W (26.00mm x 8.50mm) |
Part Status Active | Height - Seated (Max) 0.689" (17.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 630V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 10 mOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R76PN3180503EJ | KEMET | 0 | 399-R76PN3180503EJ-ND | £0.61518 | Parametric Equivalent |
| R76PN3180JH30J | KEMET | 0 | 399-R76PN3180JH30J-ND | £0.54998 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,160 | £1.00847 | £2,178.30 |
| Unit Price without VAT: | £1.00847 |
|---|---|
| Unit Price with VAT: | £1.21016 |



