Parametric Equivalent
Parametric Equivalent

EFPLA63J123B012LH | |
|---|---|
DigiKey Part Number | 283-EFPLA63J123B012LH-ND |
Manufacturer | |
Manufacturer Product Number | EFPLA63J123B012LH |
Description | CAP FILM 0.012UF 5% 630VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF Film Capacitor 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 52 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.197" W (18.00mm x 5.00mm) | |
Height - Seated (Max) | 0.453" (11.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,270 | £0.43383 | £2,286.28 |
| Unit Price without VAT: | £0.43383 |
|---|---|
| Unit Price with VAT: | £0.52060 |



