Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EFPLA2AK682B022LH | |
|---|---|
DigiKey Part Number | 283-EFPLA2AK682B022LH-ND |
Manufacturer | |
Manufacturer Product Number | EFPLA2AK682B022LH |
Description | CAP FILM 0.0068UF 10% 2000VDC RA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6800 pF Film Capacitor 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.236" W (18.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.492" (12.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 2000V (2kV) | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 95 mOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKS4U016804C00KB00 | WIMA | 0 | 1928-MKS4U016804C00KB00TB-ND | £0.22437 | Parametric Equivalent |
| MKS4U016804C00KD00 | WIMA | 0 | 1928-MKS4U016804C00KD00TB-ND | £0.22437 | Parametric Equivalent |
| MKS4U016804C00KF00 | WIMA | 0 | 1928-MKS4U016804C00KF00TR-ND | £0.22437 | Parametric Equivalent |
| MKS4U016804C00KH00 | WIMA | 0 | 1928-MKS4U016804C00KH00TR-ND | £0.22437 | Parametric Equivalent |
| MKS4U016804C00KI00 | WIMA | 0 | 1928-MKS4U016804C00KI00TR-ND | £0.22437 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,335 | £0.51167 | £2,218.09 |
| Unit Price without VAT: | £0.51167 |
|---|---|
| Unit Price with VAT: | £0.61400 |








