Parametric Equivalent
Parametric Equivalent

EFPLA2AK562B022LH | |
|---|---|
DigiKey Part Number | 283-EFPLA2AK562B022LH-ND |
Manufacturer | |
Manufacturer Product Number | EFPLA2AK562B022LH |
Description | CAP FILM 0.0056UF 10% 2000VDC RA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5600 pF Film Capacitor 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.236" W (18.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.492" (12.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 2000V (2kV) | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 110 mOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PPH562K202E11 | Cornell Dubilier Knowles | 0 | 338-PPH562K202E11-ND | £0.25870 | Parametric Equivalent |
| R75UI1560AA30K | KEMET | 0 | 399-R75UI1560AA30K-ND | £0.19245 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,335 | £0.51167 | £2,218.09 |
| Unit Price without VAT: | £0.51167 |
|---|---|
| Unit Price with VAT: | £0.61400 |



