Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EFPLA2AJ393C042LH | |
|---|---|
DigiKey Part Number | 283-EFPLA2AJ393C042LH-ND |
Manufacturer | |
Manufacturer Product Number | EFPLA2AJ393C042LH |
Description | CAP FILM 0.039UF 5% 2000VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF Film Capacitor 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.024" L x 0.394" W (26.00mm x 10.00mm) |
Part Status Active | Height - Seated (Max) 0.768" (19.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 2000V (2kV) | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 15 mOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R75UN239050H3J | KEMET | 560 | 399-R75UN239050H3J-ND | £0.91000 | Parametric Equivalent |
| R76UN23905040J | KEMET | 0 | 399-R76UN23905040J-ND | £0.61480 | Parametric Equivalent |
| R76UN239050H4J | KEMET | 232 | 399-R76UN239050H4J-ND | £1.07000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,860 | £1.15613 | £2,150.40 |
| Unit Price without VAT: | £1.15613 |
|---|---|
| Unit Price with VAT: | £1.38736 |




