Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EFPLA2AJ222C012LH | |
|---|---|
DigiKey Part Number | 283-EFPLA2AJ222C012LH-ND |
Manufacturer | |
Manufacturer Product Number | EFPLA2AJ222C012LH |
Description | CAP FILM 0.0022UF 5% 2000VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.024" L x 0.236" W (26.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.630" (16.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 2000V (2kV) | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 250 mOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R749N12204000J | KEMET | 0 | 399-R749N12204000J-ND | £0.33372 | Parametric Equivalent |
| R749N1220AA00J | KEMET | 0 | 399-R749N1220AA00J-ND | £0.33188 | Parametric Equivalent |
| R76UN1220DQ00J | KEMET | 0 | 399-R76UN1220DQ00JTB-ND | £0.48907 | Parametric Equivalent |
| R76UN1220SE00J | KEMET | 507 | 399-7668-ND | £1.13000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,060 | £0.75435 | £2,308.31 |
| Unit Price without VAT: | £0.75435 |
|---|---|
| Unit Price with VAT: | £0.90522 |




