Parametric Equivalent
Parametric Equivalent

EFPLA2AJ183B112LH | |
|---|---|
DigiKey Part Number | 283-EFPLA2AJ183B112LH-ND |
Manufacturer | |
Manufacturer Product Number | EFPLA2AJ183B112LH |
Description | CAP FILM 0.018UF 5% 2000VDC RAD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF Film Capacitor 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.394" W (18.00mm x 10.00mm) |
Part Status Active | Height - Seated (Max) 0.650" (16.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 2000V (2kV) | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 35 mOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R75UI218050H3J | KEMET | 811 | 399-R75UI218050H3J-ND | £0.74000 | Parametric Equivalent |
| R76UI21805050J | KEMET | 0 | 399-R76UI21805050J-ND | £0.21338 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,635 | £0.72687 | £1,915.30 |
| Unit Price without VAT: | £0.72687 |
|---|---|
| Unit Price with VAT: | £0.87224 |



