
EFPLA1GJ474D132LH | |
|---|---|
DigiKey Part Number | 283-EFPLA1GJ474D132LH-ND |
Manufacturer | |
Manufacturer Product Number | EFPLA1GJ474D132LH |
Description | CAP FILM 0.47UF 5% 1600VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.260" L x 0.866" W (32.00mm x 22.00mm) |
Part Status Active | Height - Seated (Max) 1.488" (37.80mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 6 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 420 | £4.96790 | £2,086.52 |
| Unit Price without VAT: | £4.96790 |
|---|---|
| Unit Price with VAT: | £5.96148 |

