Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EFPLA1DK822B012LH | |
|---|---|
DigiKey Part Number | 283-EFPLA1DK822B012LH-ND |
Manufacturer | |
Manufacturer Product Number | EFPLA1DK822B012LH |
Description | CAP FILM 0.0082UF 10% 1300VDC RA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8200 pF Film Capacitor 1300V (1.3kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1300V (1.3kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 95 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.197" W (18.00mm x 5.00mm) | |
Height - Seated (Max) | 0.453" (11.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,270 | £0.42424 | £2,235.74 |
| Unit Price without VAT: | £0.42424 |
|---|---|
| Unit Price with VAT: | £0.50909 |




