
EFPLA1DJ394E042LH | |
|---|---|
DigiKey Part Number | 283-EFPLA1DJ394E042LH-ND |
Manufacturer | |
Manufacturer Product Number | EFPLA1DJ394E042LH |
Description | CAP FILM 0.39UF 5% 1300VDC RAD |
Customer Reference | |
Detailed Description | 0.39 µF Film Capacitor 1300V (1.3kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1300V (1.3kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 13 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.654" L x 0.669" W (42.00mm x 17.00mm) | |
Height - Seated (Max) | 1.142" (29.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | Automotive; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - |

