
EFPLA1DJ154C062LH | |
|---|---|
DigiKey Part Number | 283-EFPLA1DJ154C062LH-ND |
Manufacturer | |
Manufacturer Product Number | EFPLA1DJ154C062LH |
Description | CAP FILM 0.15UF 5% 1300VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 1300V (1.3kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.024" L x 0.472" W (26.00mm x 12.00mm) |
Part Status Active | Height - Seated (Max) 0.886" (22.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 1300V (1.3kV) | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 12 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | £1.62544 | £1,462.90 |
| Unit Price without VAT: | £1.62544 |
|---|---|
| Unit Price with VAT: | £1.95053 |

