Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EFPLA1AJ273C012LH | |
|---|---|
DigiKey Part Number | 283-EFPLA1AJ273C012LH-ND |
Manufacturer | |
Manufacturer Product Number | EFPLA1AJ273C012LH |
Description | CAP FILM 0.027UF 5% 1000VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF Film Capacitor 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.024" L x 0.236" W (26.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.630" (16.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 1000V (1kV) | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 24 mOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EFPLA1DJ273C012LH | Eaton - Electronics Division | 0 | 283-EFPLA1DJ273C012LH-ND | £0.75435 | Parametric Equivalent |
| B32643B1273J000 | TDK | 0 | 495-B32643B1273J000-ND | £0.27299 | Parametric Equivalent |
| R75TN2270AA30J | KEMET | 0 | 399-R75TN2270AA30J-ND | £0.32795 | Parametric Equivalent |
| R76QN22705000J | KEMET | 0 | 399-R76QN22705000J-ND | £0.34482 | Parametric Equivalent |
| R76TN22705030J | KEMET | 0 | 399-R76TN22705030J-ND | £0.31788 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,060 | £0.75435 | £2,308.31 |
| Unit Price without VAT: | £0.75435 |
|---|---|
| Unit Price with VAT: | £0.90522 |





