
EFPLA1AJ155E152LH | |
|---|---|
DigiKey Part Number | 283-EFPLA1AJ155E152LH-ND |
Manufacturer | |
Manufacturer Product Number | EFPLA1AJ155E152LH |
Description | CAP FILM 1.5UF 5% 1000VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.654" L x 0.945" W (42.00mm x 24.00mm) |
Part Status Active | Height - Seated (Max) 1.772" (45.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 1000V (1kV) | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 6 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 273 | £9.19179 | £2,509.36 |
| Unit Price without VAT: | £9.19179 |
|---|---|
| Unit Price with VAT: | £11.03015 |

