Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EFPLA1AJ124C052LH | |
|---|---|
DigiKey Part Number | 283-EFPLA1AJ124C052LH-ND |
Manufacturer | |
Manufacturer Product Number | EFPLA1AJ124C052LH |
Description | CAP FILM 0.12UF 5% 1000VDC RAD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF Film Capacitor 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.024" L x 0.433" W (26.00mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.807" (20.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 1000V (1kV) | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 12.5 mOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EFPLA1DJ124C052LH | Eaton - Electronics Division | 0 | 283-EFPLA1DJ124C052LH-ND | £1.45374 | Parametric Equivalent |
| B32643B0124J000 | TDK | 0 | 495-B32643B0124J000-ND | £0.52411 | Parametric Equivalent |
| R74NN3120AA00J | KEMET | 0 | 399-R74NN3120AA00J-ND | £0.59936 | Parametric Equivalent |
| R75RN312050H3J | KEMET | 344 | 399-R75RN312050H3J-ND | £1.65000 | Parametric Equivalent |
| R75RN3120AA30J | KEMET | 0 | 399-R75RN3120AA30J-ND | £0.69619 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,680 | £1.45374 | £2,442.28 |
| Unit Price without VAT: | £1.45374 |
|---|---|
| Unit Price with VAT: | £1.74449 |








