85 µF Film Capacitor 900V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
85 µF Film Capacitor 900V Polypropylene (PP), Metallized Radial
DC-Link Metalized Polypropylene Film Capacitors
What is a Film Capacitor?

EFDKS90K856F064DH

DigiKey Part Number
283-EFDKS90K856F064DH-ND
Manufacturer
Manufacturer Product Number
EFDKS90K856F064DH
Description
CAP FILM 85UF 10% 900VDC RAD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
85 µF Film Capacitor 900V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
900V
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
2.264" L x 1.772" W (57.50mm x 45.00mm)
Height - Seated (Max)
2.598" (66.00mm)
Termination
PC Pins
Lead Spacing
2.067" (52.50mm)
Applications
DC Link, DC Filtering
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£13.99000£13.99
35£10.07371£352.58
70£9.67043£676.93
105£9.46838£994.18
525£8.85844£4,650.68
Manufacturers Standard Package
Unit Price without VAT:£13.99000
Unit Price with VAT:£16.78800