



EFDKS90K805D134BH | |
|---|---|
DigiKey Part Number | 283-EFDKS90K805D134BH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKS90K805D134BH |
Description | CAP FILM 8UF 10% 900VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 µF Film Capacitor 900V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.260" L x 0.866" W (32.00mm x 22.00mm) |
Part Status Active | Height - Seated (Max) 1.488" (37.80mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 900V | Applications DC Link, DC Filtering |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.47000 | £3.47 |
| 10 | £2.48900 | £24.89 |
| 50 | £2.09780 | £104.89 |
| 140 | £1.92607 | £269.65 |
| 560 | £1.76071 | £986.00 |
| 1,120 | £1.69924 | £1,903.15 |
| 2,520 | £1.64094 | £4,135.17 |
| Unit Price without VAT: | £3.47000 |
|---|---|
| Unit Price with VAT: | £4.16400 |

