



EFDKS90K705D122LH | |
|---|---|
DigiKey Part Number | 283-EFDKS90K705D122LH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKS90K705D122LH |
Description | CAP FILM 7UF 10% 900VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 7 µF Film Capacitor 900V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.260" L x 0.709" W (32.00mm x 18.00mm) |
Part Status Active | Height - Seated (Max) 1.331" (33.80mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 900V | Applications DC Link, DC Filtering |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.88000 | £2.88 |
| 10 | £2.04000 | £20.40 |
| 50 | £1.70360 | £85.18 |
| 170 | £1.53265 | £260.55 |
| 510 | £1.42200 | £725.22 |
| 1,020 | £1.36783 | £1,395.19 |
| 2,550 | £1.31060 | £3,342.03 |
| 5,100 | £1.27608 | £6,508.01 |
| Unit Price without VAT: | £2.88000 |
|---|---|
| Unit Price with VAT: | £3.45600 |

