



EFDKS90K405D072LH | |
|---|---|
DigiKey Part Number | 283-EFDKS90K405D072LH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKS90K405D072LH |
Description | CAP FILM 4UF 10% 900VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 µF Film Capacitor 900V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.260" L x 0.591" W (32.00mm x 15.00mm) |
Part Status Active | Height - Seated (Max) 0.996" (25.30mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 900V | Applications DC Link, DC Filtering |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.02000 | £2.02 |
| 10 | £1.39400 | £13.94 |
| 50 | £1.14320 | £57.16 |
| 200 | £1.00215 | £200.43 |
| 600 | £0.92348 | £554.09 |
| 1,000 | £0.89438 | £894.38 |
| 2,600 | £0.84997 | £2,209.92 |
| 5,000 | £0.82574 | £4,128.70 |
| Unit Price without VAT: | £2.02000 |
|---|---|
| Unit Price with VAT: | £2.42400 |

