



EFDKS90K126E114BH | |
|---|---|
DigiKey Part Number | 283-EFDKS90K126E114BH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKS90K126E114BH |
Description | CAP FILM 12UF 10% 900VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12 µF Film Capacitor 900V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.654" L x 0.866" W (42.00mm x 22.00mm) |
Part Status Active | Height - Seated (Max) 1.496" (38.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 900V | Applications DC Link, DC Filtering |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.66000 | £4.66 |
| 10 | £3.41100 | £34.11 |
| 98 | £2.76490 | £270.96 |
| 196 | £2.63770 | £516.99 |
| 588 | £2.48051 | £1,458.54 |
| 1,078 | £2.41237 | £2,600.53 |
| 2,548 | £2.33352 | £5,945.81 |
| Unit Price without VAT: | £4.66000 |
|---|---|
| Unit Price with VAT: | £5.59200 |

