
EFDKS90J805E102LH | |
|---|---|
DigiKey Part Number | 283-EFDKS90J805E102LH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKS90J805E102LH |
Description | CAP EFDKS 900VDC 8UF J 2LEADS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 µF Film Capacitor 900V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 19.5 mOhms |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.654" L x 0.748" W (42.00mm x 19.00mm) |
Capacitance | Height - Seated (Max) 1.299" (33.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - DC 900V | Lead Spacing 1.476" (37.50mm) |
Dielectric Material | Applications DC Link, DC Filtering |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 336 | £1.91161 | £642.30 |
| Unit Price without VAT: | £1.91161 |
|---|---|
| Unit Price with VAT: | £2.29393 |

