
EFDKS90J306E174DH | |
|---|---|
DigiKey Part Number | 283-EFDKS90J306E174DH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKS90J306E174DH |
Description | CAP EFDKS 900VDC 30UF J 4LEADS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 30 µF Film Capacitor 900V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 5 mOhms |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.654" L x 1.378" W (42.00mm x 35.00mm) |
Capacitance | Height - Seated (Max) 2.008" (51.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - DC 900V | Lead Spacing 1.476" (37.50mm) |
Dielectric Material | Applications DC Link, DC Filtering |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 126 | £5.01373 | £631.73 |
| Unit Price without VAT: | £5.01373 |
|---|---|
| Unit Price with VAT: | £6.01648 |

