
EFDKS90J106D134BH | |
|---|---|
DigiKey Part Number | 283-EFDKS90J106D134BH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKS90J106D134BH |
Description | CAP EFDKS 900VDC 10UF J 4LEADS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 900V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 7.2 mOhms |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.260" L x 0.866" W (32.00mm x 22.00mm) |
Capacitance | Height - Seated (Max) 1.488" (37.80mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - DC 900V | Lead Spacing 1.083" (27.50mm) |
Dielectric Material | Applications DC Link, DC Filtering |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 420 | £2.07188 | £870.19 |
| Unit Price without VAT: | £2.07188 |
|---|---|
| Unit Price with VAT: | £2.48626 |

