



EFDKS80K506E184DH | |
|---|---|
DigiKey Part Number | 283-EFDKS80K506E184DH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKS80K506E184DH |
Description | CAP FILM 50UF 10% 800VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 800V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.654" L x 1.575" W (42.00mm x 40.00mm) | |
Height - Seated (Max) | 2.205" (56.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.80000 | £9.80 |
| 49 | £6.66592 | £326.63 |
| 98 | £6.38714 | £625.94 |
| 147 | £6.24748 | £918.38 |
| 539 | £5.89314 | £3,176.40 |
| 1,029 | £5.75935 | £5,926.37 |
| Unit Price without VAT: | £9.80000 |
|---|---|
| Unit Price with VAT: | £11.76000 |

