



EFDKS80K405D062LH | |
|---|---|
DigiKey Part Number | 283-EFDKS80K405D062LH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKS80K405D062LH |
Description | CAP FILM 4UF 10% 800VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 800V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.512" W (32.00mm x 13.00mm) | |
Height - Seated (Max) | 0.996" (25.30mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.95000 | £1.95 |
| 10 | £1.33900 | £13.39 |
| 50 | £1.09640 | £54.82 |
| 230 | £0.94839 | £218.13 |
| 690 | £0.87499 | £603.74 |
| 1,150 | £0.84783 | £975.00 |
| 2,530 | £0.81285 | £2,056.51 |
| 5,060 | £0.78786 | £3,986.57 |
| Unit Price without VAT: | £1.95000 |
|---|---|
| Unit Price with VAT: | £2.34000 |

