30 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial
DC-Link Metalized Polypropylene Film Capacitors
What is a Film Capacitor?

EFDKS80K306E164DH

DigiKey Part Number
283-EFDKS80K306E164DH-ND
Manufacturer
Manufacturer Product Number
EFDKS80K306E164DH
Description
CAP FILM 30UF 10% 800VDC RAD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
30 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.654" L x 1.181" W (42.00mm x 30.00mm)
Part Status
Active
Height - Seated (Max)
1.811" (46.00mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
1.476" (37.50mm)
Voltage Rating - DC
800V
Applications
DC Link, DC Filtering
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 69
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£6.65000£6.65
10£4.99500£49.95
70£4.23071£296.15
140£4.04493£566.29
560£3.76591£2,108.91
1,050£3.67092£3,854.47
Manufacturers Standard Package
Unit Price without VAT:£6.65000
Unit Price with VAT:£7.98000