



EFDKS80K146E102LH | |
|---|---|
DigiKey Part Number | 283-EFDKS80K146E102LH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKS80K146E102LH |
Description | CAP FILM 14UF 10% 800VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 14 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 800V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.654" L x 0.748" W (42.00mm x 19.00mm) | |
Height - Seated (Max) | 1.299" (33.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 336 | £2.13396 | £717.01 |
| Unit Price without VAT: | £2.13396 |
|---|---|
| Unit Price with VAT: | £2.56075 |

