



EFDKS80K107F064DH | |
|---|---|
DigiKey Part Number | 283-EFDKS80K107F064DH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKS80K107F064DH |
Description | CAP FILM 100UF 10% 800VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 2.264" L x 1.772" W (57.50mm x 45.00mm) |
Part Status Active | Height - Seated (Max) 2.598" (66.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 2.067" (52.50mm) |
Voltage Rating - DC 800V | Applications DC Link, DC Filtering |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £15.00000 | £15.00 |
| 35 | £10.88286 | £380.90 |
| 70 | £10.45771 | £732.04 |
| 105 | £10.24476 | £1,075.70 |
| 525 | £9.60211 | £5,041.11 |
| Unit Price without VAT: | £15.00000 |
|---|---|
| Unit Price with VAT: | £18.00000 |

