
EFDKS80J705D102LH | |
|---|---|
DigiKey Part Number | 283-EFDKS80J705D102LH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKS80J705D102LH |
Description | CAP EFDKS 800VDC 7UF J 2LEADS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 7 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 11 mOhms |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.260" L x 0.630" W (32.00mm x 16.00mm) |
Capacitance | Height - Seated (Max) 1.213" (30.80mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - DC 800V | Lead Spacing 1.083" (27.50mm) |
Dielectric Material | Applications DC Link, DC Filtering |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 570 | £1.29349 | £737.29 |
| Unit Price without VAT: | £1.29349 |
|---|---|
| Unit Price with VAT: | £1.55219 |

