
EFDKS80J656E194DH | |
|---|---|
DigiKey Part Number | 283-EFDKS80J656E194DH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKS80J656E194DH |
Description | CAP EFDKS 800VDC 65UF J 4LEADS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 65 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 2.8 mOhms |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.654" L x 1.772" W (42.00mm x 45.00mm) |
Capacitance | Height - Seated (Max) 2.402" (61.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - DC 800V | Lead Spacing 1.476" (37.50mm) |
Dielectric Material | Applications DC Link, DC Filtering |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 98 | £8.21888 | £805.45 |
| Unit Price without VAT: | £8.21888 |
|---|---|
| Unit Price with VAT: | £9.86266 |

