



EFDKS70K805D082LH | |
|---|---|
DigiKey Part Number | 283-EFDKS70K805D082LH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKS70K805D082LH |
Description | CAP FILM 8UF 10% 700VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 700V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.551" W (32.00mm x 14.00mm) | |
Height - Seated (Max) | 1.134" (28.80mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.42000 | £2.42 |
| 10 | £1.69200 | £16.92 |
| 50 | £1.40000 | £70.00 |
| 220 | £1.22673 | £269.88 |
| 660 | £1.13752 | £750.76 |
| 1,100 | £1.10453 | £1,214.98 |
| 2,640 | £1.05789 | £2,792.83 |
| 5,060 | £1.02992 | £5,211.40 |
| Unit Price without VAT: | £2.42000 |
|---|---|
| Unit Price with VAT: | £2.90400 |

