



EFDKS70K186D134BH | |
|---|---|
DigiKey Part Number | 283-EFDKS70K186D134BH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKS70K186D134BH |
Description | CAP FILM 18UF 10% 700VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 18 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.260" L x 0.866" W (32.00mm x 22.00mm) |
Part Status Active | Height - Seated (Max) 1.488" (37.80mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 700V | Applications DC Link, DC Filtering |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EFDKS70K186D132LH | Eaton - Electronics Division | 49 | 283-EFDKS70K186D132LH-ND | £3.37000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.16000 | £4.16 |
| 10 | £3.02200 | £30.22 |
| 50 | £2.56920 | £128.46 |
| 140 | £2.37000 | £331.80 |
| 560 | £2.17846 | £1,219.94 |
| 1,120 | £2.10721 | £2,360.08 |
| 2,520 | £2.03964 | £5,139.89 |
| Unit Price without VAT: | £4.16000 |
|---|---|
| Unit Price with VAT: | £4.99200 |

