



EFDKS70K147F064DH | |
|---|---|
DigiKey Part Number | 283-EFDKS70K147F064DH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKS70K147F064DH |
Description | CAP FILM 140UF 10% 700VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 140 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 2.264" L x 1.772" W (57.50mm x 45.00mm) |
Part Status Active | Height - Seated (Max) 2.598" (66.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 2.067" (52.50mm) |
Voltage Rating - DC 700V | Applications DC Link, DC Filtering |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £16.41000 | £16.41 |
| 35 | £12.00143 | £420.05 |
| 70 | £11.54614 | £808.23 |
| 105 | £11.31810 | £1,188.40 |
| 525 | £10.62973 | £5,580.61 |
| Unit Price without VAT: | £16.41000 |
|---|---|
| Unit Price with VAT: | £19.69200 |

