
EFDKS70J705D072LH | |
|---|---|
DigiKey Part Number | 283-EFDKS70J705D072LH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKS70J705D072LH |
Description | CAP EFDKS 700VDC 7UF J 2LEADS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 7 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 12 mOhms |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.260" L x 0.591" W (32.00mm x 15.00mm) |
Capacitance | Height - Seated (Max) 0.996" (25.30mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - DC 700V | Lead Spacing 1.083" (27.50mm) |
Dielectric Material | Applications DC Link, DC Filtering |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | £0.97367 | £584.20 |
| Unit Price without VAT: | £0.97367 |
|---|---|
| Unit Price with VAT: | £1.16840 |

