
EFDKS70J456F014BH | |
|---|---|
DigiKey Part Number | 283-EFDKS70J456F014BH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKS70J456F014BH |
Description | CAP EFDKS 700VDC 45UF J 4LEADS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 45 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 7.5 mOhms |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 2.264" L x 0.984" W (57.50mm x 25.00mm) |
Capacitance | Height - Seated (Max) 1.811" (46.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - DC 700V | Lead Spacing 2.067" (52.50mm) |
Dielectric Material | Applications DC Link, DC Filtering |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | £4.96794 | £894.23 |
| Unit Price without VAT: | £4.96794 |
|---|---|
| Unit Price with VAT: | £5.96153 |

