



EFDKS60K805D082LH | |
|---|---|
DigiKey Part Number | 283-EFDKS60K805D082LH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKS60K805D082LH |
Description | CAP FILM 8UF 10% 600VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 600V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.551" W (32.00mm x 14.00mm) | |
Height - Seated (Max) | 1.134" (28.80mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.03000 | £2.03 |
| 10 | £1.40000 | £14.00 |
| 50 | £1.14820 | £57.41 |
| 220 | £0.99850 | £219.67 |
| 660 | £0.92155 | £608.22 |
| 1,100 | £0.89308 | £982.39 |
| 2,640 | £0.85284 | £2,251.50 |
| 5,060 | £0.82873 | £4,193.37 |
| Unit Price without VAT: | £2.03000 |
|---|---|
| Unit Price with VAT: | £2.43600 |

