



EFDKS60K756F034DH | |
|---|---|
DigiKey Part Number | 283-EFDKS60K756F034DH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKS60K756F034DH |
Description | CAP FILM 75UF 10% 600VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 75 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 2.264" L x 1.378" W (57.50mm x 35.00mm) |
Part Status Active | Height - Seated (Max) 2.008" (51.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 2.067" (52.50mm) |
Voltage Rating - DC 600V | Applications DC Link, DC Filtering |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.12000 | £8.12 |
| 45 | £5.45956 | £245.68 |
| 90 | £5.21289 | £469.16 |
| 135 | £5.08948 | £687.08 |
| 540 | £4.75909 | £2,569.91 |
| 1,035 | £4.64306 | £4,805.57 |
| Unit Price without VAT: | £8.12000 |
|---|---|
| Unit Price with VAT: | £9.74400 |

