



EFDKS60K706F034DH | |
|---|---|
DigiKey Part Number | 283-EFDKS60K706F034DH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKS60K706F034DH |
Description | CAP FILM 70UF 10% 600VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 70 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 2.264" L x 1.378" W (57.50mm x 35.00mm) |
Part Status Active | Height - Seated (Max) 2.008" (51.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 2.067" (52.50mm) |
Voltage Rating - DC 600V | Applications DC Link, DC Filtering |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.04000 | £8.04 |
| 45 | £5.39756 | £242.89 |
| 90 | £5.15300 | £463.77 |
| 135 | £5.03052 | £679.12 |
| 540 | £4.70280 | £2,539.51 |
| 1,035 | £4.58770 | £4,748.27 |
| Unit Price without VAT: | £8.04000 |
|---|---|
| Unit Price with VAT: | £9.64800 |

