



EFDKS60K306E154BH | |
|---|---|
DigiKey Part Number | 283-EFDKS60K306E154BH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKS60K306E154BH |
Description | CAP FILM 30UF 10% 600VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 30 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.654" L x 0.945" W (42.00mm x 24.00mm) |
Part Status Active | Height - Seated (Max) 1.772" (45.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 600V | Applications DC Link, DC Filtering |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EFDKS70K306E154BH | Eaton - Electronics Division | 91 | 283-EFDKS70K306E154BH-ND | £5.86000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.86000 | £5.86 |
| 10 | £4.36700 | £43.67 |
| 91 | £3.60791 | £328.32 |
| 182 | £3.45165 | £628.20 |
| 546 | £3.25850 | £1,779.14 |
| 1,001 | £3.17479 | £3,177.96 |
| Unit Price without VAT: | £5.86000 |
|---|---|
| Unit Price with VAT: | £7.03200 |

